Vishay 6.8μF MnO2 Tantalum Capacitor 16V dc, 592D Series
- RS Stock No.:
- 852-3084
- Mfr. Part No.:
- 592D685X9016B2T15H
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 852-3084
- Mfr. Part No.:
- 592D685X9016B2T15H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 6.8µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | B | |
| Equivalent Series Resistance | 1.8Ω | |
| Tolerance | ±10% | |
| Length | 4mm | |
| Depth | 2.8mm | |
| Height | 1.5mm | |
| Dimensions | 4 x 2.8 x 1.5mm | |
| Series | 592D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125 (With Derating)°C | |
| Minimum Operating Temperature | -55 (With Derating)°C | |
| Terminal Type | Surface Mount | |
| Leakage Current | 1.1 μA | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 6.8µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case B | ||
Equivalent Series Resistance 1.8Ω | ||
Tolerance ±10% | ||
Length 4mm | ||
Depth 2.8mm | ||
Height 1.5mm | ||
Dimensions 4 x 2.8 x 1.5mm | ||
Series 592D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125 (With Derating)°C | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Terminal Type Surface Mount | ||
Leakage Current 1.1 μA | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
- COO (Country of Origin):
- CZ
592D Series
The Vishay 592D solid tantalum capacitors are a low profile Tantamount® surface mount chip with a conformal coating. The 592D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
