Vishay 1500μF MnO2 Tantalum Capacitor 6.3V dc, 592D Series
- RS Stock No.:
- 852-3078
- Mfr. Part No.:
- 592D158X96R3X2T20H
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 852-3078
- Mfr. Part No.:
- 592D158X96R3X2T20H
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 1500µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | X | |
| Equivalent Series Resistance | 45mΩ | |
| Tolerance | ±10% | |
| Length | 14.5mm | |
| Depth | 7.37mm | |
| Height | 2mm | |
| Dimensions | 14.5 x 7.37 x 2mm | |
| Series | 592D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125 (With Derating)°C | |
| Tolerance Plus | +10% | |
| Minimum Operating Temperature | -55 (With Derating)°C | |
| Leakage Current | 95 μA | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 1500µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case X | ||
Equivalent Series Resistance 45mΩ | ||
Tolerance ±10% | ||
Length 14.5mm | ||
Depth 7.37mm | ||
Height 2mm | ||
Dimensions 14.5 x 7.37 x 2mm | ||
Series 592D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125 (With Derating)°C | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55 (With Derating)°C | ||
Leakage Current 95 μA | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
- COO (Country of Origin):
- CN
592D Series
The Vishay 592D solid tantalum capacitors are a low profile Tantamount® surface mount chip with a conformal coating. The 592D series is available in a wide range of capacitance values and voltage ratings that offer low ESR and maximum CV, suitable for a wide range of applications.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability, and long service life are primary considerations.
Surface mount
High temperature rating
High temperature rating
Note
Anode (+ve) terminal identified by tantalum wire nib
The Vishay offers a 592D series solid tantalum chip capacitors with a conformal coated having a new robust ratings for pulsed applications. This electrolytic capacitors is the preferred choice in applications. This Capacitor is basic to all kinds of electrical equipment, from radios and television sets to missile controls and automobile ignitions.
Height is 1.0 mm to 2.5 mm
Stable electrical parameters
High reliability
Stable electrical parameters
High reliability
