Vishay 3.3μF MnO2 Tantalum Capacitor 25V dc, 293D Series

Discontinued
RS Stock No.:
831-0257
Mfr. Part No.:
293D335X9025B2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

3.3µF

Voltage

25V dc

Mounting Type

Surface Mount

Package/Case

B

Equivalent Series Resistance

3.1Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

293D

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.8 μA

Tolerance Plus

+10%

COO (Country of Origin):
CN

Vishay Tantalum 293D Capacitors


Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Applications in Industrial, Telecom infrastructure and General purpose