Vishay 2.2μF MnO2 Tantalum Capacitor 10V dc, 293D Series

Discontinued
RS Stock No.:
831-0213
Mfr. Part No.:
293D225X0010A2TE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

2.2µF

Voltage

10V dc

Mounting Type

Surface Mount

Package/Case

A

Equivalent Series Resistance

6.3Ω

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

293D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Tolerance Plus

+20%

Tolerance Minus

-20%

COO (Country of Origin):
CN

Vishay Tantalum 293D Capacitors


Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Applications in Industrial, Telecom infrastructure and General purpose