Vishay 15μF MnO2 Tantalum Capacitor 6V dc, 293D Series
- RS Stock No.:
- 831-0194
- Mfr. Part No.:
- 293D156X0016C2TE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 831-0194
- Mfr. Part No.:
- 293D156X0016C2TE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 15µF | |
| Voltage | 6V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | C | |
| Equivalent Series Resistance | 1.5Ω | |
| Tolerance | ±20% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.5mm | |
| Dimensions | 6 x 3.2 x 2.5mm | |
| Series | 293D | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -20% | |
| Leakage Current | 2.4 μA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 6V dc | ||
Mounting Type Surface Mount | ||
Package/Case C | ||
Equivalent Series Resistance 1.5Ω | ||
Tolerance ±20% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.5mm | ||
Dimensions 6 x 3.2 x 2.5mm | ||
Series 293D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Terminal Type Surface Mount | ||
Tolerance Minus -20% | ||
Leakage Current 2.4 μA | ||
- COO (Country of Origin):
- CN
Vishay Tantalum 293D Capacitors
Vishay 293D series industrial grade TANTAMOUNT® Capacitors are solid Tantalum, surface mount with 100% matte tin terminations. The 293D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Applications in Industrial, Telecom infrastructure and General purpose
Applications in Industrial, Telecom infrastructure and General purpose
