Vishay 47μF MnO2 Tantalum Capacitor 35V dc, 199D Series

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 2)

£4.665

(exc. VAT)

£5.598

(inc. VAT)

RS Stock No.:
831-0169
Mfr. Part No.:
199D476X0035F6V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

47µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

F

Lead Pitch

5.08mm

Tolerance

±20%

Height

19mm

Dimensions

9.6 (Dia.) x 19mm

Series

199D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Tolerance Plus

+20%

Lead Diameter

0.51mm

Leakage Current

7 μA

Tolerance Minus

-20%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

9.6mm

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.