Vishay 47μF MnO2 Tantalum Capacitor 25V dc, 199D Series
- RS Stock No.:
- 831-0150
- Mfr. Part No.:
- 199D476X0025E6V1E3
- Brand:
- Vishay
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
£1.68
(exc. VAT)
£2.02
(inc. VAT)
- RS Stock No.:
- 831-0150
- Mfr. Part No.:
- 199D476X0025E6V1E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 47µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Package/Case | E | |
| Lead Pitch | 5.08mm | |
| Tolerance | ±20% | |
| Height | 15mm | |
| Dimensions | 8.6 (Dia.) x 15mm | |
| Series | 199D | |
| Maximum Operating Temperature | +85°C | |
| Electrolyte Type | Solid | |
| Lead Diameter | 0.51mm | |
| Tolerance Minus | -20% | |
| Leakage Current | 6 μA | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Diameter | 8.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Package/Case E | ||
Lead Pitch 5.08mm | ||
Tolerance ±20% | ||
Height 15mm | ||
Dimensions 8.6 (Dia.) x 15mm | ||
Series 199D | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Solid | ||
Lead Diameter 0.51mm | ||
Tolerance Minus -20% | ||
Leakage Current 6 μA | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Diameter 8.6mm | ||
- COO (Country of Origin):
- IL
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

