Vishay 33μF MnO2 Tantalum Capacitor 16V dc, 199D Series

Discontinued
RS Stock No.:
831-0112
Mfr. Part No.:
199D336X9016D1V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

33µF

Voltage

16V dc

Mounting Type

Through Hole

Package/Case

D

Lead Pitch

2.54mm

Tolerance

±10%

Height

10.16mm

Dimensions

6 (Dia.) x 10.16mm

Series

199D

Maximum Operating Temperature

+85°C

Electrolyte Type

Solid

Leakage Current

4 μA

Tolerance Minus

-10%

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

6mm

Lead Diameter

0.51mm

COO (Country of Origin):
IL

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.