Vishay 15μF MnO2 Tantalum Capacitor 16V dc, 199D Series

Discontinued

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Bag of 500)

£0.239

(exc. VAT)

£0.287

(inc. VAT)

RS Stock No.:
831-0015
Mfr. Part No.:
199D156X0016C1V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

15µF

Voltage

16V dc

Mounting Type

Through Hole

Package/Case

C

Lead Pitch

2.54mm

Tolerance

±20%

Height

9.14mm

Dimensions

5.5 (Dia.) x 9.14mm

Series

199D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Tolerance Minus

-20%

Leakage Current

2.4 μA

Tolerance Plus

+20%

Lead Diameter

0.51mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Diameter

5.5mm

COO (Country of Origin):
IL

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.