Vishay 1.5μF MnO2 Tantalum Capacitor 35V dc, 199D Series

Discontinued
RS Stock No.:
831-0011
Mfr. Part No.:
199D155X9035A1V1E3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

1.5µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

A

Lead Pitch

2.54mm

Tolerance

±10%

Height

7.11mm

Dimensions

4.4 (Dia.) x 7.11mm

Series

199D

Electrolyte Type

Solid

Maximum Operating Temperature

+85°C

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Lead Diameter

0.51mm

Diameter

4.4mm

Tolerance Minus

-10%

Leakage Current

0.5 μA

COO (Country of Origin):
IL

199D Series


The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.