Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 199D Series
- RS Stock No.:
- 830-9970
- Mfr. Part No.:
- 199D106X0035D1V1E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 830-9970
- Mfr. Part No.:
- 199D106X0035D1V1E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Package/Case | D | |
| Lead Pitch | 2.54mm | |
| Tolerance | ±20% | |
| Height | 10.16mm | |
| Dimensions | 6 (Dia.) x 10.16mm | |
| Series | 199D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +85°C | |
| Tolerance Minus | -20% | |
| Tolerance Plus | +20% | |
| Leakage Current | 3.5 μA | |
| Minimum Operating Temperature | -55°C | |
| Diameter | 6mm | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case D | ||
Lead Pitch 2.54mm | ||
Tolerance ±20% | ||
Height 10.16mm | ||
Dimensions 6 (Dia.) x 10.16mm | ||
Series 199D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Tolerance Minus -20% | ||
Tolerance Plus +20% | ||
Leakage Current 3.5 μA | ||
Minimum Operating Temperature -55°C | ||
Diameter 6mm | ||
Terminal Type Through Hole | ||
Lead Diameter 0.51mm | ||
199D Series
The Vishay 199D offers economy and high performance combined in these radial-lead, solid-electrolyte Tantalex® capacitors. The 199D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
