Vishay 4.7μF MnO2 Tantalum Capacitor 25V dc, 194D Series
- RS Stock No.:
- 830-9932
- Mfr. Part No.:
- 194D475X9025F2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-9932
- Mfr. Part No.:
- 194D475X9025F2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 4.7µF | |
| Voltage | 25V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | F | |
| Tolerance | ±10% | |
| Length | 5.59mm | |
| Depth | 3.43mm | |
| Height | 1.78mm | |
| Dimensions | 5.59 x 3.43 x 1.78mm | |
| Series | 194D | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -10% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Leakage Current | 1.2 μA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 4.7µF | ||
Voltage 25V dc | ||
Mounting Type Surface Mount | ||
Package/Case F | ||
Tolerance ±10% | ||
Length 5.59mm | ||
Depth 3.43mm | ||
Height 1.78mm | ||
Dimensions 5.59 x 3.43 x 1.78mm | ||
Series 194D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -10% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Leakage Current 1.2 μA | ||
- COO (Country of Origin):
- IL
194D Series
The Vishay 194D Tantamount series solid Tantalum Capacitors are surface mount chips with a conformal coating. The 194D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
Note
Anode (+ve terminal) marked by polarity band
