Vishay 2.2μF MnO2 Tantalum Capacitor 15V dc, 173D Series
- RS Stock No.:
- 830-9908
- Mfr. Part No.:
- 173D225X9015UE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 830-9908
- Mfr. Part No.:
- 173D225X9015UE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 2.2µF | |
| Voltage | 15V dc | |
| Mounting Type | Through Hole | |
| Package/Case | U | |
| Tolerance | ±10% | |
| Length | 6.6mm | |
| Dimensions | 2.41 (Dia.) x 6.6mm | |
| Series | 173D | |
| Maximum Operating Temperature | +85°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -10% | |
| Diameter | 2.41mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Leakage Current | 0.5 μA | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 2.2µF | ||
Voltage 15V dc | ||
Mounting Type Through Hole | ||
Package/Case U | ||
Tolerance ±10% | ||
Length 6.6mm | ||
Dimensions 2.41 (Dia.) x 6.6mm | ||
Series 173D | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -10% | ||
Diameter 2.41mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Leakage Current 0.5 μA | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- IL
173D Series
Vishay 173D series tantalum case electrolytic capacitors are precision moulded in gold coloured, flame retardant thermosetting epoxy resin. The 173D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
