Vishay 15μF MnO2 Tantalum Capacitor 25V dc, 173D Series
- RS Stock No.:
- 830-9901
- Mfr. Part No.:
- 173D156X9025XE3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 830-9901
- Mfr. Part No.:
- 173D156X9025XE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 15µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Package/Case | X | |
| Tolerance | ±10% | |
| Length | 10.67mm | |
| Dimensions | 4.57 (Dia.) x 10.67mm | |
| Series | 173D | |
| Maximum Operating Temperature | +85°C | |
| Electrolyte Type | Solid | |
| Tolerance Plus | +10% | |
| Leakage Current | 3 μA | |
| Tolerance Minus | -10% | |
| Diameter | 4.57mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Lead Diameter | 0.51mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 15µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Package/Case X | ||
Tolerance ±10% | ||
Length 10.67mm | ||
Dimensions 4.57 (Dia.) x 10.67mm | ||
Series 173D | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Solid | ||
Tolerance Plus +10% | ||
Leakage Current 3 μA | ||
Tolerance Minus -10% | ||
Diameter 4.57mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Lead Diameter 0.51mm | ||
- COO (Country of Origin):
- IL
173D Series
Vishay 173D series tantalum case electrolytic capacitors are precision moulded in gold coloured, flame retardant thermosetting epoxy resin. The 173D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
