Vishay 68μF MnO2 Tantalum Capacitor 10V dc, 152D Series
- RS Stock No.:
- 830-9863
- Mfr. Part No.:
- 152D686X9010B2B
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-9863
- Mfr. Part No.:
- 152D686X9010B2B
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 68µF | |
| Voltage | 10V dc | |
| Mounting Type | Through Hole | |
| Package/Case | B | |
| Tolerance | ±10% | |
| Length | 15.49mm | |
| Dimensions | 4.7 (Dia.) x 15.49mm | |
| Series | 152D | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Diameter | 4.7mm | |
| Lead Diameter | 0.51mm | |
| Tolerance Minus | -10% | |
| Terminal Type | Through Hole | |
| Leakage Current | 6 μA | |
Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 68µF | ||
Voltage 10V dc | ||
Mounting Type Through Hole | ||
Package/Case B | ||
Tolerance ±10% | ||
Length 15.49mm | ||
Dimensions 4.7 (Dia.) x 15.49mm | ||
Series 152D | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Diameter 4.7mm | ||
Lead Diameter 0.51mm | ||
Tolerance Minus -10% | ||
Terminal Type Through Hole | ||
Leakage Current 6 μA | ||
- COO (Country of Origin):
- IL
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
