Vishay 10μF MnO2 Tantalum Capacitor 50V dc, 150D Series

Discontinued
RS Stock No.:
830-9778
Mfr. Part No.:
150D106X9050R2BE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Package/Case

R

Tolerance

±10%

Length

20.88mm

Dimensions

7.34 (Dia.) x 20.88mm

Series

150D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Terminal Type

Through Hole

Diameter

7.34mm

Tolerance Minus

-10%

Leakage Current

3 μA

Lead Diameter

0.64mm

COO (Country of Origin):
IL

150D Series


Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.