Vishay 10μF MnO2 Tantalum Capacitor 35V dc, 150D Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
830-9774
Mfr. Part No.:
150D106X9035R2BE3
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Technology

MnO2

Capacitance

10µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

R

Tolerance

±10%

Length

20.88mm

Dimensions

7.34 (Dia.) x 20.88mm

Series

150D

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Lead Diameter

0.64mm

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Leakage Current

3 μA

Tolerance Minus

-10%

Diameter

7.34mm

Terminal Type

Through Hole

150D Series


Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.

The Vishay's offers a 150D1 series of a solid-electrolyte tantalex capacitors hermetically-sealed, axial-lead high performance available in four case codes and capacitors and are supplied with plastic-film insulation terminals are solid, tinned nickel wire.

High capacitance
Low dissipation factor
Terminals are solid, tinned nickel wire leads