Vishay 1μF MnO2 Tantalum Capacitor 50V dc, 150D Series
- RS Stock No.:
- 830-9768
- Mfr. Part No.:
- 150D105X9050A2BE3
- Brand:
- Vishay
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 830-9768
- Mfr. Part No.:
- 150D105X9050A2BE3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Technology | MnO2 | |
Capacitance | 1µF | |
Voltage | 50V dc | |
Mounting Type | Through Hole | |
Package/Case | A | |
Tolerance | ±10% | |
Length | 10.72mm | |
Dimensions | 3.43 (Dia.) x 10.72mm | |
Series | 150D | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Lead Diameter | 0.51mm | |
Diameter | 3.43mm | |
Leakage Current | 0.5 μA | |
Tolerance Plus | +10% | |
Minimum Operating Temperature | -55°C | |
Terminal Type | Through Hole | |
Tolerance Minus | -10% | |
Select all | ||
---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 1µF | ||
Voltage 50V dc | ||
Mounting Type Through Hole | ||
Package/Case A | ||
Tolerance ±10% | ||
Length 10.72mm | ||
Dimensions 3.43 (Dia.) x 10.72mm | ||
Series 150D | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Lead Diameter 0.51mm | ||
Diameter 3.43mm | ||
Leakage Current 0.5 μA | ||
Tolerance Plus +10% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Tolerance Minus -10% | ||
- COO (Country of Origin):
- IL
150D Series
Vishay 150D series tantalum case electrolytic capacitors are high performance, hermetically-sealed TANTALEX® capacitors. These capacitors offer low dissipation factor and exceptional operating stability in a plastic film insulated casing with solid tinned nickel wire leads.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The 150D series offers stable electrical parameters, high reliability and long service life; they are the suitable for use where volumetric efficiency is required.
The Vishay's offers a 150D1 series of a solid-electrolyte tantalex capacitors hermetically-sealed, axial-lead high performance available in four case codes and capacitors and are supplied with plastic-film insulation terminals are solid, tinned nickel wire.
High performance and reliability
Low dissipation factor
Terminals are solid, tinned nickel wire leads
Low dissipation factor
Terminals are solid, tinned nickel wire leads