Vishay 10μF MnO2 Tantalum Capacitor 100V dc, 135D Series
- RS Stock No.:
- 830-9724
- Mfr. Part No.:
- 135D106X9100C6E3
- Brand:
- Vishay
Discontinued
- RS Stock No.:
- 830-9724
- Mfr. Part No.:
- 135D106X9100C6E3
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 100V dc | |
| Mounting Type | Through Hole | |
| Package/Case | C | |
| Equivalent Series Resistance | 5.9Ω | |
| Tolerance | ±10% | |
| Length | 18.64mm | |
| Dimensions | 4.78 (Dia.) x 18.64mm | |
| Series | 135D | |
| Maximum Operating Temperature | +85°C | |
| Electrolyte Type | Wet | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
| Terminal Type | Through Hole | |
| Diameter | 4.78mm | |
| Lead Diameter | 0.64mm | |
| Leakage Current | 12 μA | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 100V dc | ||
Mounting Type Through Hole | ||
Package/Case C | ||
Equivalent Series Resistance 5.9Ω | ||
Tolerance ±10% | ||
Length 18.64mm | ||
Dimensions 4.78 (Dia.) x 18.64mm | ||
Series 135D | ||
Maximum Operating Temperature +85°C | ||
Electrolyte Type Wet | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Terminal Type Through Hole | ||
Diameter 4.78mm | ||
Lead Diameter 0.64mm | ||
Leakage Current 12 μA | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- IL
135D Series
Vishay 135D series tantalum case electrolytic capacitors incorporate the advantages of all the varieties of electrolytic capacitors and eliminate most of the disadvantages. These units have a 3 V reverse voltage capability at +85 °C and a higher ripple current capability than other electrolytic types. This range of capacitors has a high resistance to damage from shock and vibration.
Hermetically-sealed TANTALEX® capacitors
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
Low dissipation factor
Exceptional operating stability
Supplied with plastic-film insulation
Terminals are solid, tinned nickel wire leads
