KEMET 10μF Polymer Tantalum Capacitor 63V dc, T543_COTS Series
- RS Stock No.:
- 815-0074
- Mfr. Part No.:
- T543X106M063AHE050
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-0074
- Mfr. Part No.:
- T543X106M063AHE050
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 10µF | |
Voltage | 63V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-43 | |
Equivalent Series Resistance | 50mΩ | |
Lead Pitch | 3.8mm | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 4mm | |
Dimensions | 7.3 x 4.3 x 4mm | |
Series | T543_COTS | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +105°C | |
Tolerance Plus | +20% | |
Dielectric Material Family | Tantalum | |
Minimum Operating Temperature | -55°C | |
Tolerance Minus | -20% | |
Leakage Current | 63 μA dc | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 10µF | ||
Voltage 63V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 50mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T543_COTS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +105°C | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
Leakage Current 63 μA dc | ||
Non Compliant
KEMET T543 Series Polymer Tantalum COTS
High performance surface mount KEMET Capacitor from the T543 Series which are both reliable and have low ESR.
Features and Benefits:
T543 series construction gives very low ESR, improved capacitance retention at high frequency and improved ripple current handling capability. The polymer technology also exhibits a benign failure mode which eliminates the ignition failures
Note
Black band on body indicates positive terminal