KEMET 47μF MnO2 Tantalum Capacitor 35V dc, T513 Series
- RS Stock No.:
- 815-0068
- Mfr. Part No.:
- T513X476K035BH6110
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-0068
- Mfr. Part No.:
- T513X476K035BH6110
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 47µF | |
| Voltage | 35V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 65mΩ | |
| Lead Pitch | 3.8mm | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | T513 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -10% | |
| Leakage Current | 16.5 μA dc | |
| Dielectric Material Family | Tantalum | |
| Tolerance Plus | +10% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 47µF | ||
Voltage 35V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 65mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T513 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -10% | ||
Leakage Current 16.5 μA dc | ||
Dielectric Material Family Tantalum | ||
Tolerance Plus +10% | ||
Non Compliant
KEMET T513 Series
The KEMET T513 Series is suitable for the Commercial Off-the-Shelf (COTS) requirements of industrial, telecom, defence and aerospace markets. T513 series offers low ESR and surge robustness designed for applications that require high surge current and high ripple current capability.
Features and Benefits:
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481–1
High surge current capability
Termination options B, C, H, K, T
High ripple current capability
Surge testing options
100% steady-state accelerated ageing
Capacitance values of 15 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 4 V dc to 35 V dc
Case sizes D, E, and X
ESR as low as 10 mΩ
RoHS compliant 100% Sn terminations available
Operating temperature range of -55˚C to +125˚C
Meets or exceeds EIA Standard 535BAAC
Taped and reeled per EIA 481–1
High surge current capability
Termination options B, C, H, K, T
High ripple current capability
Surge testing options
100% steady-state accelerated ageing
Capacitance values of 15 μF to 1000 μF
Tolerances of ±10% and ±20%
Voltage rating of 4 V dc to 35 V dc
Case sizes D, E, and X
ESR as low as 10 mΩ
RoHS compliant 100% Sn terminations available
Operating temperature range of -55˚C to +125˚C
Note
Black band on body indicates positive terminal
