KEMET 180μF MnO2 Tantalum Capacitor 16V dc, T428 Series
- RS Stock No.:
- 815-0033
- Mfr. Part No.:
- T428P187K016AH6110
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 815-0033
- Mfr. Part No.:
- T428P187K016AH6110
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | MnO2 | |
Capacitance | 180µF | |
Voltage | 16V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7360-38 | |
Equivalent Series Resistance | 130mΩ | |
Lead Pitch | 3.8mm | |
Tolerance | ±10% | |
Length | 7.2mm | |
Depth | 6mm | |
Height | 3.5mm | |
Dimensions | 7.2 x 6 x 3.5mm | |
Series | T428 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Leakage Current | 28.8 μA dc | |
Minimum Operating Temperature | -55°C | |
Tolerance Plus | +10% | |
Tolerance Minus | -10% | |
Dielectric Material Family | Tantalum | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 180µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7360-38 | ||
Equivalent Series Resistance 130mΩ | ||
Lead Pitch 3.8mm | ||
Tolerance ±10% | ||
Length 7.2mm | ||
Depth 6mm | ||
Height 3.5mm | ||
Dimensions 7.2 x 6 x 3.5mm | ||
Series T428 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 28.8 μA dc | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
Dielectric Material Family Tantalum | ||
Non Compliant
KEMET T428 Series
T428 Series has volumetric efficiency of a conformally coated capacitor in a pick-and-place friendly moulded package. The planarity of the molded package eliminates the drops associated with the conformally coated tantalum surface mount devices.
Typical applications include decoupling and filtering in telecommunications, computer, industrial, defence and aerospace applications.
Typical applications include decoupling and filtering in telecommunications, computer, industrial, defence and aerospace applications.
Features and Benefits:
High CV/cc
Taped and reeled per EIA 481–1
SnPb termination finish
Laser-marked case
100% surge current test available
Halogen-free epoxy
Capacitance values of 15 μF to 470 μF
Tolerances of ±5%, ±10%, and ±20%
Voltage rating of 4 V dc to 50 V dc
Extended range values
RoHS Compliant and lead-free terminations available
Operating temperature range of -55˚C to +125˚C
High CV/cc
Taped and reeled per EIA 481–1
SnPb termination finish
Laser-marked case
100% surge current test available
Halogen-free epoxy
Capacitance values of 15 μF to 470 μF
Tolerances of ±5%, ±10%, and ±20%
Voltage rating of 4 V dc to 50 V dc
Extended range values
RoHS Compliant and lead-free terminations available
Operating temperature range of -55˚C to +125˚C
Note
Black band on body indicates positive terminal