KEMET 470μF Polymer Tantalum Capacitor 6.3V dc, T545 Series
- RS Stock No.:
- 813-5943
- Mfr. Part No.:
- T545W477M006ATE035
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-5943
- Mfr. Part No.:
- T545W477M006ATE035
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | KEMET | |
Technology | Polymer | |
Capacitance | 470µF | |
Voltage | 6.3V dc | |
Mounting Type | Surface Mount | |
Package/Case | 7343-15 | |
Equivalent Series Resistance | 35mΩ | |
Tolerance | ±20% | |
Length | 7.3mm | |
Depth | 4.3mm | |
Height | 1.5mm | |
Dimensions | 7.3 x 4.3 x 1.5mm | |
Series | T545 | |
Electrolyte Type | Solid | |
Maximum Operating Temperature | +125°C | |
Tolerance Plus | +20% | |
Dielectric Material Family | Tantalum | |
Leakage Current | 296 μA | |
Tolerance Minus | -20% | |
Minimum Operating Temperature | -55°C | |
Select all | ||
---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 470µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-15 | ||
Equivalent Series Resistance 35mΩ | ||
Tolerance ±20% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 1.5mm | ||
Dimensions 7.3 x 4.3 x 1.5mm | ||
Series T545 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 296 μA | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -55°C | ||
T545 Series
Precision moulded chip tantalum capacitors with symmetrical compliant terminations for use where high component packing densities are required. A conductive polymer replaces the traditional MnO2 cathode plate.
Note
White band on body indicates positive terminal.