KEMET 33μF Polymer Tantalum Capacitor 10V dc, T527 Series
- RS Stock No.:
- 813-5924
- Mfr. Part No.:
- T527I336M010ATE200
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 813-5924
- Mfr. Part No.:
- T527I336M010ATE200
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | Polymer | |
| Capacitance | 33µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216 | |
| Equivalent Series Resistance | 200mΩ | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1mm | |
| Dimensions | 3.2 x 1.6 x 1mm | |
| Series | T527 | |
| Maximum Operating Temperature | +105°C | |
| Electrolyte Type | Solid | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 33 μA | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology Polymer | ||
Capacitance 33µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216 | ||
Equivalent Series Resistance 200mΩ | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1mm | ||
Dimensions 3.2 x 1.6 x 1mm | ||
Series T527 | ||
Maximum Operating Temperature +105°C | ||
Electrolyte Type Solid | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Dielectric Material Family Tantalum | ||
Leakage Current 33 μA | ||
T527 Series
Organic Polymer cathode technology
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
Low ESR and High frequency capacitance retention
Non ignition failure mode
Self healing mechanism
