KEMET 220μF MnO2 Tantalum Capacitor 10V dc, T500 Series
- RS Stock No.:
- 806-8451
- Mfr. Part No.:
- T500X227K010AG6110
- Brand:
- KEMET
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-8451
- Mfr. Part No.:
- T500X227K010AG6110
- Brand:
- KEMET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEMET | |
| Technology | MnO2 | |
| Capacitance | 220µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 7343-43 | |
| Equivalent Series Resistance | 250mΩ | |
| Tolerance | ±10% | |
| Length | 7.3mm | |
| Depth | 4.3mm | |
| Height | 4mm | |
| Dimensions | 7.3 x 4.3 x 4mm | |
| Series | T500 | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +200°C | |
| Minimum Operating Temperature | -55°C | |
| Dielectric Material Family | Tantalum | |
| Leakage Current | 220 μA @ 200°C | |
| Tolerance Plus | +10% | |
| Tolerance Minus | -10% | |
Select all | ||
|---|---|---|
Brand KEMET | ||
Technology MnO2 | ||
Capacitance 220µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 7343-43 | ||
Equivalent Series Resistance 250mΩ | ||
Tolerance ±10% | ||
Length 7.3mm | ||
Depth 4.3mm | ||
Height 4mm | ||
Dimensions 7.3 x 4.3 x 4mm | ||
Series T500 | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +200°C | ||
Minimum Operating Temperature -55°C | ||
Dielectric Material Family Tantalum | ||
Leakage Current 220 μA @ 200°C | ||
Tolerance Plus +10% | ||
Tolerance Minus -10% | ||
T500 Series
200°C working temperature
Low ESR, medium Ripple Current
Precision-molded, Laser Marked case
MSL (Moisture Sensitivity Level) 1 under J-STD-020
Unlimited floor lifetime at 30°C or below
Low ESR, medium Ripple Current
Precision-molded, Laser Marked case
MSL (Moisture Sensitivity Level) 1 under J-STD-020
Unlimited floor lifetime at 30°C or below
