KYOCERA AVX 150nF MnO2 Tantalum Capacitor 20V dc, TAJ Series
- RS Stock No.:
- 758-8046
- Mfr. Part No.:
- TAJR154K020RNJ
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 758-8046
- Mfr. Part No.:
- TAJR154K020RNJ
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 150nF | |
| Voltage | 20V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 2012-15 | |
| Equivalent Series Resistance | 25Ω | |
| Lead Pitch | 0.85mm | |
| Tolerance | ±10% | |
| Length | 2.05mm | |
| Depth | 1.35mm | |
| Height | 1.5mm | |
| Dimensions | 2.05 x 1.35 x 1.5mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 0.5 μA | |
| Terminal Type | Surface Mount | |
| Tolerance Minus | -10% | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +10% | |
| Lead Diameter | 1mm | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 150nF | ||
Voltage 20V dc | ||
Mounting Type Surface Mount | ||
Package/Case 2012-15 | ||
Equivalent Series Resistance 25Ω | ||
Lead Pitch 0.85mm | ||
Tolerance ±10% | ||
Length 2.05mm | ||
Depth 1.35mm | ||
Height 1.5mm | ||
Dimensions 2.05 x 1.35 x 1.5mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Terminal Type Surface Mount | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +10% | ||
Lead Diameter 1mm | ||
TAJ Low Profile Series
Capacitance tolerance 10%

