KYOCERA AVX 33μF MnO2 Tantalum Capacitor 35V dc, TRM Series

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
743-5655
Mfr. Part No.:
TRME336K035R0065
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

33µF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

7343-43

Equivalent Series Resistance

65mΩ

Lead Pitch

4.4mm

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

4.1mm

Dimensions

7.3 x 4.3 x 4.1mm

Series

TRM

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Terminal Type

Surface Mount

Leakage Current

8.7 μA

Tolerance Minus

-10%

Lead Diameter

2.4mm

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

TRM Series Multi-anode Capacitor


Improved reliability (twice better than standard)
Will withstand higher thermo-mechanical stresses during the assembly process
Multi-anode construction
Super low ESR
“Mirror” construction used with D case capacitors reduces ESL by half
Applications include automotive, medical, aerospace, military and other hi-end applications