KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TLN Series
- RS Stock No.:
- 743-5576
- Mfr. Part No.:
- TLNS157M006R2500
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 743-5576
- Mfr. Part No.:
- TLNS157M006R2500
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | MnO2 | |
| Capacitance | 150µF | |
| Voltage | 6.3V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3216-12 | |
| Equivalent Series Resistance | 2.5Ω | |
| Tolerance | ±20% | |
| Length | 3.2mm | |
| Depth | 1.6mm | |
| Height | 1.2mm | |
| Dimensions | 3.2 x 1.6 x 1.2mm | |
| Series | TLN | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
| Lead Diameter | 1.2mm | |
| Leakage Current | 18 μA | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology MnO2 | ||
Capacitance 150µF | ||
Voltage 6.3V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3216-12 | ||
Equivalent Series Resistance 2.5Ω | ||
Tolerance ±20% | ||
Length 3.2mm | ||
Depth 1.6mm | ||
Height 1.2mm | ||
Dimensions 3.2 x 1.6 x 1.2mm | ||
Series TLN | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
Lead Diameter 1.2mm | ||
Leakage Current 18 μA | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
TLN Series Undertab
Solid electrolyte SMT tantalum capacitors
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times
High capacitance for case size
Under-tab termination for high PCB density
Temperature range -55°C to +125°C (voltage derating above 40°C)
Can be reflowed at 260 °C up to 3 times

