KYOCERA AVX 22μF Polymer Tantalum Capacitor 16V dc, TCJ Series
- RS Stock No.:
- 719-0709
- Mfr. Part No.:
- TCJB226M016R0150
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-0709
- Mfr. Part No.:
- TCJB226M016R0150
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Capacitance | 22µF | |
| Voltage | 16V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-21 | |
| Equivalent Series Resistance | 150mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.9mm | |
| Dimensions | 3.5 x 2.8 x 1.9mm | |
| Series | TCJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Dissipation Factor | 6% | |
| Leakage Current | 35.2 μA | |
| Tolerance Minus | -20% | |
| Terminal Type | Surface Mount | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Plus | +20% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Capacitance 22µF | ||
Voltage 16V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-21 | ||
Equivalent Series Resistance 150mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.9mm | ||
Dimensions 3.5 x 2.8 x 1.9mm | ||
Series TCJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Dissipation Factor 6% | ||
Leakage Current 35.2 μA | ||
Tolerance Minus -20% | ||
Terminal Type Surface Mount | ||
Minimum Operating Temperature -55°C | ||
Tolerance Plus +20% | ||
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

AVX surface mount polymer capacitor series TCJ offers the industry highest rated Voltage polymers up to 125°C that are applicable for up to 100V applications. Exhibiting low ESR, these capacitors are for general use in commercial, industrial, networking and other applications.
Conductive polymer electrode
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
18 case sizes available
Benign failure mode under recommended use conditions
Lower ESR
3x reflow 260°C compatible
CV range: 0.47-470μF / 2.5-125V
18 case sizes available
