KYOCERA AVX 47μF Polymer Tantalum Capacitor 4V dc, TCJ Series
- RS Stock No.:
- 719-0551
- Mfr. Part No.:
- TCJT476M004R0080
- Brand:
- AVX
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 719-0551
- Mfr. Part No.:
- TCJT476M004R0080
- Brand:
- AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | AVX | |
| Technology | Polymer | |
| Capacitance | 47µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 3528-12 | |
| Equivalent Series Resistance | 80mΩ | |
| Tolerance | ±20% | |
| Length | 3.5mm | |
| Depth | 2.8mm | |
| Height | 1.2mm | |
| Dimensions | 3.5 x 2.8 x 1.2mm | |
| Series | TCJ | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 18.8 μA | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
| Dissipation Factor | 8% | |
Select all | ||
|---|---|---|
Brand AVX | ||
Technology Polymer | ||
Capacitance 47µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 3528-12 | ||
Equivalent Series Resistance 80mΩ | ||
Tolerance ±20% | ||
Length 3.5mm | ||
Depth 2.8mm | ||
Height 1.2mm | ||
Dimensions 3.5 x 2.8 x 1.2mm | ||
Series TCJ | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 18.8 μA | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
Dissipation Factor 8% | ||
TCJ Series
Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C

