KYOCERA AVX 100μF Polymer Tantalum Capacitor 2.5V dc, TCJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
719-0535
Mfr. Part No.:
TCJA107M002R0200
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

Polymer

Capacitance

100µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

200mΩ

Tolerance

±20%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TCJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

6%

Tolerance Plus

+20%

Terminal Type

Surface Mount

Tolerance Minus

-20%

Minimum Operating Temperature

-55°C

Leakage Current

25 μA

TCJ Series


Tantalum chip capacitors with a conductive polymer electrode
Lower ESR, safer non-ignition failure mode and better capacitance retention than conventional MnO2 electrode capacitors
Small case sizes are ideal for use with cellular phones, PDAs, and other portable electronic equipment
Suitable for power management systems with operating temperatures up to 125°C