KYOCERA AVX 6.8μF MnO2 Tantalum Capacitor 50V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-3866
Mfr. Part No.:
TPSD685K050R0300
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

6.8µF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

300mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TPS

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Dissipation Factor

6%

Tolerance Minus

-10%

Leakage Current

3.4 μA

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Terminal Type

Surface Mount

TPS Series 20 to 50Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation