KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-3633
Mfr. Part No.:
TPSC157K006R0150
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

150µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

150mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

9.5 μA

Tolerance Minus

-10%

Terminal Type

Surface Mount

Tolerance Plus

+10%

Minimum Operating Temperature

-55°C

Priced to Clear

Yes

Dissipation Factor

6%

TPS Series 2.5 to 6.3Vdc


The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.

Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation