KYOCERA AVX 150μF MnO2 Tantalum Capacitor 4V dc, TPS Series
- RS Stock No.:
- 699-3618
- Mfr. Part No.:
- TPSC157K004R0070
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 pack of 5 units)*
£6.07
(exc. VAT)
£7.285
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | £1.214 | £6.07 |
| 25 - 120 | £1.154 | £5.77 |
| 125 + | £1.002 | £5.01 |
*price indicative
- RS Stock No.:
- 699-3618
- Mfr. Part No.:
- TPSC157K004R0070
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 150µF | |
| Voltage | 4V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 70mΩ | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TPS | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Terminal Type | Surface Mount | |
| Leakage Current | 6 μA | |
| Tolerance Minus | -10% | |
| Tolerance Plus | +10% | |
| Dissipation Factor | 6% | |
| Minimum Operating Temperature | -55°C | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 150µF | ||
Voltage 4V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 70mΩ | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TPS | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Terminal Type Surface Mount | ||
Leakage Current 6 μA | ||
Tolerance Minus -10% | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Minimum Operating Temperature -55°C | ||
TPS Series 2.5 to 6.3Vdc
The TPS series of low ESR SMD capacitors from AVX are designed for use mainly in power supply applications. The TPS series of capacitor are available in 14 different case sizes.
Low ESR (equivalent series resistance)
High ripple current capability
Low power and heat dissipation
High ripple current capability
Low power and heat dissipation

