KYOCERA AVX 15μF MnO2 Tantalum Capacitor 6.3V dc, TPS Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-3289
Mfr. Part No.:
TPSA156K006R0700
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

15µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

700mΩ

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TPS

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Terminal Type

Surface Mount

Tolerance Minus

-10%

Leakage Current

0.9 μA

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dissipation Factor

6%

AX7


Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.

Features


0.125 ps typ jitter (150fs MAX f>200 MHz, 25°C)

Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint

Applications


Networking and communications
Test and Measurement
RFsystems, base stations
Cloud, server and storage, Fibre Channel
PCI Express
100/400 Gb Ethernet


Abracon Clearclock™AX7 series are power optimized clock oscillators which feature highest in class frequency range from 50MHz to 2100MHz, excellent spurious suppression and they also have lowest in class power consumption.


Features


0.125 ps typ jitter (150fs MAX f 200MHz, 25°C)
Supports LVPECL, HCSL, LVDS, CML
Supports ±50 ppm or ±100 ppm all inclusive stability
Industry standard 5 x 7 mm footprint


Applications


Networking and communications

Test and Measurement

RFsystems, base stations

Cloud, server and storage, Fibre Channel

PCI Express

100/400 Gb Ethernet