KYOCERA AVX 150μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
699-3185
Mfr. Part No.:
TAJD157K006RNJ
Brand:
KYOCERA AVX
Find similar products by selecting one or more attributes.
Select all

Brand

KYOCERA AVX

Technology

MnO2

Capacitance

150µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

7343-31

Equivalent Series Resistance

900mΩ

Tolerance

±10%

Length

7.3mm

Depth

4.3mm

Height

2.9mm

Dimensions

7.3 x 4.3 x 2.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

9.5 μA

Terminal Type

Surface Mount

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Dissipation Factor

6%

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator