KYOCERA AVX 680μF MnO2 Tantalum Capacitor 2.5V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-3062
Mfr. Part No.:
TAJC687K002R
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

680µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

200mΩ

Tolerance

±10%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Leakage Current

17 μA

Tolerance Minus

-10%

Terminal Type

Surface Mount

Dissipation Factor

18%

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator