KYOCERA AVX 220μF MnO2 Tantalum Capacitor 6.3V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-3056
Mfr. Part No.:
TAJC227M006R
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

220µF

Voltage

6.3V dc

Mounting Type

Surface Mount

Package/Case

6032-28

Equivalent Series Resistance

1.2Ω

Tolerance

±20%

Length

6mm

Depth

3.2mm

Height

2.6mm

Dimensions

6 x 3.2 x 2.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

13.9 μA

Dissipation Factor

8%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Tolerance Minus

-20%

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator