KYOCERA AVX 10μF MnO2 Tantalum Capacitor 10V dc, TAJ Series
- RS Stock No.:
- 699-3012
- Mfr. Part No.:
- TAJC106K010RNJ
- Brand:
- KYOCERA AVX
Bulk discount available
Subtotal (1 pack of 5 units)*
£1.02
(exc. VAT)
£1.225
(inc. VAT)
Stock information currently inaccessible
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | £0.204 | £1.02 |
| 50 - 95 | £0.174 | £0.87 |
| 100 - 245 | £0.152 | £0.76 |
| 250 - 995 | £0.132 | £0.66 |
| 1000 + | £0.122 | £0.61 |
*price indicative
- RS Stock No.:
- 699-3012
- Mfr. Part No.:
- TAJC106K010RNJ
- Brand:
- KYOCERA AVX
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KYOCERA AVX | |
| Technology | MnO2 | |
| Capacitance | 10µF | |
| Voltage | 10V dc | |
| Mounting Type | Surface Mount | |
| Package/Case | 6032-28 | |
| Equivalent Series Resistance | 2.5Ω | |
| Tolerance | ±10% | |
| Length | 6mm | |
| Depth | 3.2mm | |
| Height | 2.6mm | |
| Dimensions | 6 x 3.2 x 2.6mm | |
| Series | TAJ | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Priced to Clear | Yes | |
| Tolerance Plus | +10% | |
| Dissipation Factor | 6% | |
| Leakage Current | 1 μA | |
| Tolerance Minus | -10% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand KYOCERA AVX | ||
Technology MnO2 | ||
Capacitance 10µF | ||
Voltage 10V dc | ||
Mounting Type Surface Mount | ||
Package/Case 6032-28 | ||
Equivalent Series Resistance 2.5Ω | ||
Tolerance ±10% | ||
Length 6mm | ||
Depth 3.2mm | ||
Height 2.6mm | ||
Dimensions 6 x 3.2 x 2.6mm | ||
Series TAJ | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Priced to Clear Yes | ||
Tolerance Plus +10% | ||
Dissipation Factor 6% | ||
Leakage Current 1 μA | ||
Tolerance Minus -10% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Surface Mount | ||
TAJ Standard Series 2.5 to 16Vdc
TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator

The TAJ Automotive Range is a general purpose SMT chip tantalum series that is available in five case sizes. The CV range of the TAJ Automotive Range is 0.22-680μF / 6.3-50V, and the main applications are general low power DC/DC and LDO.
General purpose SMT chip tantalum series
6 case sizes available
CV range: 0.22 – 680μF / 6.3 – 50V
6 case sizes available
CV range: 0.22 – 680μF / 6.3 – 50V
