KYOCERA AVX 470nF MnO2 Tantalum Capacitor 50V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-2885
Mfr. Part No.:
TAJB474K050RNJ
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

470nF

Voltage

50V dc

Mounting Type

Surface Mount

Package/Case

3528-21

Equivalent Series Resistance

9.5Ω

Tolerance

±10%

Length

3.5mm

Depth

2.8mm

Height

1.9mm

Dimensions

3.5 x 2.8 x 1.9mm

Series

TAJ

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Minus

-10%

Dissipation Factor

4%

Terminal Type

Surface Mount

Minimum Operating Temperature

-55°C

Leakage Current

0.7 μA

Tolerance Plus

+10%

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator