KYOCERA AVX 100μF MnO2 Tantalum Capacitor 2.5V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
699-2876
Mfr. Part No.:
TAJA107K002R
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

100µF

Voltage

2.5V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

1.4Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Tolerance Plus

+10%

Terminal Type

Surface Mount

Dissipation Factor

30%

Leakage Current

2.5 μA

Minimum Operating Temperature

-55°C

Tolerance Minus

-10%

TAJ Standard Series 2.5 to 16Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator