KYOCERA AVX 220nF MnO2 Tantalum Capacitor 35V dc, TAJ Series

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
699-2778
Mfr. Part No.:
TAJA224K035R
Brand:
AVX
Find similar products by selecting one or more attributes.
Select all

Brand

AVX

Technology

MnO2

Capacitance

220nF

Voltage

35V dc

Mounting Type

Surface Mount

Package/Case

3216-18

Equivalent Series Resistance

18Ω

Tolerance

±10%

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Dimensions

3.2 x 1.6 x 1.6mm

Series

TAJ

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Dissipation Factor

4%

Leakage Current

0.5 μA

Tolerance Minus

-10%

Minimum Operating Temperature

-55°C

Tolerance Plus

+10%

Terminal Type

Surface Mount

TAJ Standard Series 20 to 50Vdc


TAJ Series are General Purpose SMT Chip Tantalum Capacitors
7 case sizes available
Low profile options available
CV range: 0.10-2200μF / 2.5-50V
Applications include General low power DC/DC and Low Drop Out regulator