TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 35V dc, TBM Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 20)

£0.401

(exc. VAT)

£0.481

(inc. VAT)

RS Stock No.:
693-3919
Mfr. Part No.:
TBM1V475CECB
Brand:
TANCAP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

TANCAP TECHNOLOGY

Technology

Electrolytic

Capacitance

4.7µF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

8mm

Dimensions

5 (Dia.) x 8mm

Series

TBM

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Tolerance Plus

+20%

Terminal Type

Through Hole

Lead Diameter

0.5mm

Minimum Operating Temperature

-55°C

Leakage Current

0.5 μA

Tolerance Minus

-20%

Diameter

5mm

Tantalum capacitor TB Series