TANCAP TECHNOLOGY 3.3μF Electrolytic Tantalum Capacitor 35V dc, TBM Series
- RS Stock No.:
- 693-3915
- Mfr. Part No.:
- TBM1V335BECB
- Brand:
- TANCAP TECHNOLOGY
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 25)
£0.336
(exc. VAT)
£0.403
(inc. VAT)
- RS Stock No.:
- 693-3915
- Mfr. Part No.:
- TBM1V335BECB
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TANCAP TECHNOLOGY | |
Technology | Electrolytic | |
Capacitance | 3.3µF | |
Voltage | 35V dc | |
Mounting Type | Through Hole | |
Package/Case | DIP | |
Lead Pitch | 2.5mm | |
Tolerance | ±20% | |
Height | 8mm | |
Dimensions | 4.5 (Dia.) x 8mm | |
Series | TBM | |
Maximum Operating Temperature | +125°C | |
Electrolyte Type | Solid | |
Leakage Current | 0.5 μA | |
Tolerance Minus | -20% | |
Terminal Type | Through Hole | |
Diameter | 4.5mm | |
Tolerance Plus | +20% | |
Minimum Operating Temperature | -55°C | |
Lead Diameter | 0.5mm | |
Select all | ||
---|---|---|
Brand TANCAP TECHNOLOGY | ||
Technology Electrolytic | ||
Capacitance 3.3µF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case DIP | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 8mm | ||
Dimensions 4.5 (Dia.) x 8mm | ||
Series TBM | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -20% | ||
Terminal Type Through Hole | ||
Diameter 4.5mm | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Lead Diameter 0.5mm | ||
- COO (Country of Origin):
- JP