TANCAP TECHNOLOGY 680nF Electrolytic Tantalum Capacitor 35V dc, TBM Series
- RS Stock No.:
- 693-3909
- Mfr. Part No.:
- TBM1V684AECB
- Brand:
- TANCAP TECHNOLOGY
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 50)
£0.233
(exc. VAT)
£0.28
(inc. VAT)
- RS Stock No.:
- 693-3909
- Mfr. Part No.:
- TBM1V684AECB
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| Technology | Electrolytic | |
| Capacitance | 680nF | |
| Voltage | 35V dc | |
| Mounting Type | Through Hole | |
| Package/Case | DIP | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 7.5mm | |
| Dimensions | 4.5 (Dia.) x 7.5mm | |
| Series | TBM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Plus | +20% | |
| Tolerance Minus | -20% | |
| Diameter | 4.5mm | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Leakage Current | 0.5 μA | |
| Lead Diameter | 0.5mm | |
Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
Technology Electrolytic | ||
Capacitance 680nF | ||
Voltage 35V dc | ||
Mounting Type Through Hole | ||
Package/Case DIP | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 7.5mm | ||
Dimensions 4.5 (Dia.) x 7.5mm | ||
Series TBM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Plus +20% | ||
Tolerance Minus -20% | ||
Diameter 4.5mm | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Leakage Current 0.5 μA | ||
Lead Diameter 0.5mm | ||
