TANCAP TECHNOLOGY 470nF Electrolytic Tantalum Capacitor 35V dc, TBM Series

Image representative of range

Bulk discount available

Subtotal (1 pack of 5 units)*

£2.00

(exc. VAT)

£2.40

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 10 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 - 20£0.40£2.00
25 - 45£0.34£1.70
50 - 95£0.28£1.40
100 - 195£0.238£1.19
200 +£0.20£1.00

*price indicative

RS Stock No.:
693-3906
Mfr. Part No.:
TBM1V474AECB
Brand:
TANCAP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

TANCAP TECHNOLOGY

Technology

Electrolytic

Capacitance

470nF

Voltage

35V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

2.5mm

Tolerance

±20%

Height

7.5mm

Dimensions

4.5 (Dia.) x 7.5mm

Series

TBM

Electrolyte Type

Solid

Maximum Operating Temperature

+125°C

Leakage Current

0.5 μA

Tolerance Minus

-20%

Diameter

4.5mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Lead Diameter

0.5mm

Tolerance Plus

+20%

COO (Country of Origin):
JP

Tantalum capacitor TB Series