TANCAP TECHNOLOGY 22μF Electrolytic Tantalum Capacitor 25V dc, TBM Series

Image representative of range

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
693-3883
Mfr. Part No.:
TBM1E226DEEB
Brand:
TANCAP TECHNOLOGY
Find similar products by selecting one or more attributes.
Select all

Brand

TANCAP TECHNOLOGY

Technology

Electrolytic

Capacitance

22µF

Voltage

25V dc

Mounting Type

Through Hole

Package/Case

DIP

Lead Pitch

5mm

Tolerance

±20%

Height

9mm

Dimensions

5 (Dia.) x 9mm

Series

TBM

Maximum Operating Temperature

+125°C

Electrolyte Type

Solid

Leakage Current

0.5 μA

Tolerance Minus

-20%

Diameter

5mm

Terminal Type

Through Hole

Minimum Operating Temperature

-55°C

Tolerance Plus

+20%

Lead Diameter

0.5mm

Tantalum capacitor TB Series