TANCAP TECHNOLOGY 10μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
- RS Stock No.:
- 693-3874
- Mfr. Part No.:
- TBM1E106CECB
- Brand:
- TANCAP TECHNOLOGY
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£0.379
(exc. VAT)
£0.455
(inc. VAT)
- RS Stock No.:
- 693-3874
- Mfr. Part No.:
- TBM1E106CECB
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| Technology | Electrolytic | |
| Capacitance | 10µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Package/Case | DIP | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 8mm | |
| Dimensions | 5 (Dia.) x 8mm | |
| Series | TBM | |
| Maximum Operating Temperature | +125°C | |
| Electrolyte Type | Solid | |
| Leakage Current | 0.5 μA | |
| Lead Diameter | 0.5mm | |
| Tolerance Plus | +20% | |
| Diameter | 5mm | |
| Terminal Type | Through Hole | |
| Minimum Operating Temperature | -55°C | |
| Tolerance Minus | -20% | |
| Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
Technology Electrolytic | ||
Capacitance 10µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Package/Case DIP | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 8mm | ||
Dimensions 5 (Dia.) x 8mm | ||
Series TBM | ||
Maximum Operating Temperature +125°C | ||
Electrolyte Type Solid | ||
Leakage Current 0.5 μA | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +20% | ||
Diameter 5mm | ||
Terminal Type Through Hole | ||
Minimum Operating Temperature -55°C | ||
Tolerance Minus -20% | ||
- COO (Country of Origin):
- JP
Tantalum capacitor TB Series
Related links
- TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
- TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
- TANCAP TECHNOLOGY 33μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
- TANCAP TECHNOLOGY 100nF MnO2 Tantalum Capacitor 35V dc, TBM Series
- TANCAP TECHNOLOGY 470nF Electrolytic Tantalum Capacitor 35V dc, TBM Series
- TANCAP TECHNOLOGY 2.2μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
- TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 50V dc, TBM Series
- TANCAP TECHNOLOGY 1μF Electrolytic Tantalum Capacitor 50V dc, TBM Series
