TANCAP TECHNOLOGY 6.8μF Electrolytic Tantalum Capacitor 25V dc, TBM Series
- RS Stock No.:
- 693-3870
- Mfr. Part No.:
- TBM1E685CECB
- Brand:
- TANCAP TECHNOLOGY
Image representative of range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 693-3870
- Mfr. Part No.:
- TBM1E685CECB
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| Technology | Electrolytic | |
| Capacitance | 6.8µF | |
| Voltage | 25V dc | |
| Mounting Type | Through Hole | |
| Package/Case | DIP | |
| Lead Pitch | 2.5mm | |
| Tolerance | ±20% | |
| Height | 8mm | |
| Dimensions | 5 (Dia.) x 8mm | |
| Series | TBM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Tolerance Minus | -20% | |
| Leakage Current | 0.5 μA | |
| Lead Diameter | 0.5mm | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55°C | |
| Terminal Type | Through Hole | |
| Diameter | 5mm | |
Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
Technology Electrolytic | ||
Capacitance 6.8µF | ||
Voltage 25V dc | ||
Mounting Type Through Hole | ||
Package/Case DIP | ||
Lead Pitch 2.5mm | ||
Tolerance ±20% | ||
Height 8mm | ||
Dimensions 5 (Dia.) x 8mm | ||
Series TBM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Tolerance Minus -20% | ||
Leakage Current 0.5 μA | ||
Lead Diameter 0.5mm | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
Terminal Type Through Hole | ||
Diameter 5mm | ||
- COO (Country of Origin):
- JP