TANCAP TECHNOLOGY 100μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
- RS Stock No.:
- 693-3858
- Mfr. Part No.:
- TBM1C107EEAB
- Brand:
- TANCAP TECHNOLOGY
Image representative of range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 693-3858
- Mfr. Part No.:
- TBM1C107EEAB
- Brand:
- TANCAP TECHNOLOGY
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TANCAP TECHNOLOGY | |
| Technology | Electrolytic | |
| Capacitance | 100µF | |
| Voltage | 16V dc | |
| Mounting Type | Through Hole | |
| Package/Case | DIP | |
| Lead Pitch | 5mm | |
| Tolerance | ±20% | |
| Height | 9.5mm | |
| Dimensions | 5 (Dia.) x 9.5mm | |
| Series | TBM | |
| Electrolyte Type | Solid | |
| Maximum Operating Temperature | +125°C | |
| Leakage Current | 0.5 μA | |
| Tolerance Minus | -20% | |
| Lead Diameter | 0.5mm | |
| Diameter | 5mm | |
| Terminal Type | Through Hole | |
| Tolerance Plus | +20% | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand TANCAP TECHNOLOGY | ||
Technology Electrolytic | ||
Capacitance 100µF | ||
Voltage 16V dc | ||
Mounting Type Through Hole | ||
Package/Case DIP | ||
Lead Pitch 5mm | ||
Tolerance ±20% | ||
Height 9.5mm | ||
Dimensions 5 (Dia.) x 9.5mm | ||
Series TBM | ||
Electrolyte Type Solid | ||
Maximum Operating Temperature +125°C | ||
Leakage Current 0.5 μA | ||
Tolerance Minus -20% | ||
Lead Diameter 0.5mm | ||
Diameter 5mm | ||
Terminal Type Through Hole | ||
Tolerance Plus +20% | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
Tantalum capacitor TB Series
Related links
- TANCAP TECHNOLOGY 2.2μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
- TANCAP TECHNOLOGY 22μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
- TANCAP TECHNOLOGY 1μF MnO2 Tantalum Capacitor 16V dc, TBM Series
- TANCAP TECHNOLOGY 47μF Electrolytic Tantalum Capacitor 16V dc, TBM Series
- TANCAP TECHNOLOGY 100nF MnO2 Tantalum Capacitor 35V dc, TBM Series
- TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 50V dc, TBM Series
- TANCAP TECHNOLOGY 470nF Electrolytic Tantalum Capacitor 35V dc, TBM Series
- TANCAP TECHNOLOGY 4.7μF Electrolytic Tantalum Capacitor 25V dc, TBM Series